Commit 222058ac authored by Ramirez, Yvan's avatar Ramirez, Yvan
Browse files

Update README.md

parent 1d67e301
......@@ -9,7 +9,7 @@ This is a BLE scanner example for the ST BluenrgMS, it shows the device and the
* Download STM32CubeMX
* Download X-CUBE-BLE1 (This example uses the 4.3.0 version, sometimes the 4.4.0 doesn't work)
* Download either KEIL or OpenSTM32. DO NOT USE IAR or CUBEIDE (IAR and can STM32cubeIDE cause problems.)
* Download either KEIL or OpenSTM32. DO NOT USE IAR or CUBEIDE (IAR and STM32cubeIDE can cause problems.)
### Getting Started
......
Supports Markdown
0% or .
You are about to add 0 people to the discussion. Proceed with caution.
Finish editing this message first!
Please register or to comment