Commit 717216bf authored by Ramirez, Yvan's avatar Ramirez, Yvan
Browse files

Update README.md

parent 96588890
......@@ -2,5 +2,5 @@
This is a BLE scanner example for the ST BluenrgMS. This code works with the NucleoL053 and the X-Nucleo-IDB05A1 expansion board.
[![NFC Shield](https://statics3.seeedstudio.com/images/113030001%201.jpg)](http://goo.gl/Cac2OH)
[![NFC Shield]https://www.st.com/bin/ecommerce/api/image.PF262191.en.feature-description-include-personalized-no-cpn-large.jpg)](https://www.st.com/bin/ecommerce/api/image.PF262191.en.feature-description-include-personalized-no-cpn-large.jpg)
![BLE expansion board](https://images.app.goo.gl/4zsMMMiArWMg3HZ56)
\ No newline at end of file
Supports Markdown
0% or .
You are about to add 0 people to the discussion. Proceed with caution.
Finish editing this message first!
Please register or to comment