Commit c1cf156f authored by Ramirez, Yvan's avatar Ramirez, Yvan
Browse files

Generated CubeMX report

parent a17ed8a4
Configuration AC6_BLE_Test
STM32CubeMX 5.4.0
Date 11/25/2019
MCU STM32L053R8Tx
PERIPHERALS MODES FUNCTIONS PINS
RCC BYPASS Clock Source RCC_OSC_IN PH0-OSC_IN
RCC Crystal/Ceramic Resonator RCC_OSC32_IN PC14-OSC32_IN
RCC Crystal/Ceramic Resonator RCC_OSC32_OUT PC15-OSC32_OUT
SPI1 Full-Duplex Master SPI1_MISO PA6
SPI1 Full-Duplex Master SPI1_MOSI PA7
SPI1 Full-Duplex Master SPI1_SCK PB3
SYS Serial_Wire SYS_SWCLK PA14
SYS Serial_Wire SYS_SWDIO PA13
SYS SysTick SYS_VS_Systick VP_SYS_VS_Systick
USART2 Asynchronous USART2_RX PA3
USART2 Asynchronous USART2_TX PA2
Pin Nb PINs FUNCTIONs LABELs
3 PC14-OSC32_IN RCC_OSC32_IN
4 PC15-OSC32_OUT RCC_OSC32_OUT
5 PH0-OSC_IN RCC_OSC_IN
14 PA0 GPIO_EXTI0
15 PA1 GPIO_Output
16 PA2 USART2_TX
17 PA3 USART2_RX
22 PA6 SPI1_MISO
23 PA7 SPI1_MOSI
41 PA8 GPIO_Output
46 PA13 SYS_SWDIO
49 PA14 SYS_SWCLK
55 PB3 SPI1_SCK
PERIPHERALS MODES FUNCTIONS PINS
RCC BYPASS Clock Source RCC_OSC_IN PH0-OSC_IN
RCC Crystal/Ceramic Resonator RCC_OSC32_IN PC14-OSC32_IN
RCC Crystal/Ceramic Resonator RCC_OSC32_OUT PC15-OSC32_OUT
SPI1 Full-Duplex Master SPI1_MISO PA6
SPI1 Full-Duplex Master SPI1_MOSI PA7
SPI1 Full-Duplex Master SPI1_SCK PB3
SYS Serial_Wire SYS_SWCLK PA14
SYS Serial_Wire SYS_SWDIO PA13
SYS SysTick SYS_VS_Systick VP_SYS_VS_Systick
USART2 Asynchronous USART2_RX PA3
USART2 Asynchronous USART2_TX PA2
Pin Nb PINs FUNCTIONs LABELs
3 PC14-OSC32_IN RCC_OSC32_IN
4 PC15-OSC32_OUT RCC_OSC32_OUT
5 PH0-OSC_IN RCC_OSC_IN
14 PA0 GPIO_EXTI0
15 PA1 GPIO_Output
16 PA2 USART2_TX
17 PA3 USART2_RX
22 PA6 SPI1_MISO
23 PA7 SPI1_MOSI
41 PA8 GPIO_Output
46 PA13 SYS_SWDIO
49 PA14 SYS_SWCLK
55 PB3 SPI1_SCK
SOFTWARE PROJECT
Project Settings :
Project Name : AC6_BLE_Test
Project Folder : C:\Users\051009\Documents\Codigos\STM32\AC6_BLE_Scanner
Toolchain / IDE : SW4STM32
Firmware Package Name and Version : STM32Cube FW_L0 V1.11.2
Code Generation Settings :
STM32Cube MCU packages and embedded software packs : Copy only the necessary library files
Generate peripheral initialization as a pair of '.c/.h' files per peripheral : Yes
Backup previously generated files when re-generating : No
Delete previously generated files when not re-generated : Yes
Set all free pins as analog (to optimize the power consumption) : No
Toolchains Settings :
Compiler Optimizations :
Supports Markdown
0% or .
You are about to add 0 people to the discussion. Proceed with caution.
Finish editing this message first!
Please register or to comment