Commit 1e54214c authored by Yongjia Niu's avatar Yongjia Niu
Browse files

Initial commit: Add some necessary mbed libraries

parents
.vscode/
BUILD/
compile_commands.json
mbed_settings.py
mbed_settings.pyc
\ No newline at end of file
TOOLCHAIN=GCC_ARM
TARGET=CY8CKIT_062_WIFI_BT
ROOT=.
https://os.mbed.com/teams/MaximIntegrated/code/BMI160/#a521606048bb
# Avnet IoTConnect Demo on Cypress PSoC 6 WiFi-BT Pioneer Kit (CY8CKIT-062-WiFi-BT)
More Refer to: http://iotconnect.io/
\ No newline at end of file
https://os.mbed.com/users/rominos2/code/RGBLed/#9b7ee7ba4109
#include "mbed.h"
int main() {
return 0;
}
\ No newline at end of file
https://xterra2.avnet.com/embest/iotconnect/mbed/mbed-iot-connect.git/#1044810a49a58b899b05d511e4474ee81c63a633
https://github.com/ARMmbed/mbed-os/#e4b81f67f939a0c0b11c147ce74aa367271e1279
{
"macros": [
"MBEDTLS_SHA1_C",
"MQTTCLIENT_QOS0",
"MBEDTLS_USER_CONFIG_FILE=\"mbedtls_azure_config.h\"",
"MBEDTLS_DEBUG_C",
"MBED_CONF_TLS_SOCKET_DEBUG_LEVEL=0"
],
"target_overrides": {
"*": {
"rtos.main-thread-stack-size": 8192,
"nsapi.default-wifi-security": "WPA_WPA2",
"nsapi.default-wifi-ssid": "\"NETGEAR86\"",
"nsapi.default-wifi-password": "\"raspberry\"",
"mbed-trace.enable": 1,
"mbed-trace.max-level": "TRACE_LEVEL_DEBUG",
"mbed-mqtt.max-connections": "5",
"mbed-mqtt.max-packet-size": "2048"
},
"CY8CKIT_062_WIFI_BT": {
"platform.stdio-baud-rate": 115200,
"platform.stdio-convert-newlines": true
}
}
}
\ No newline at end of file
Supports Markdown
0% or .
You are about to add 0 people to the discussion. Proceed with caution.
Finish editing this message first!
Please register or to comment