Explore projects
-
An example project that demonstrates how to create face detection and person detection GStreamer plugins using the Xilinx Vitis-AI-Library.
Updated -
Port of design modules from the ZCU106 v2019.2 VCU TRD to the UltraZED-EV Starter Kit
Updated -
Nguyen, Harry / aibox-facerec
Apache License 2.0Modification of XLX aibox-reid app into face recognition
Updated -
Port of design modules from the ZCU106 v2019.2 VCU TRD to the UltraZED-EV Starter Kit
Updated -
Machine learning example for the ZCU104 with FMC Quad-Camera module from Avnet
Updated -
Xilinx / Versal / AI Engine / FFTs for Fun
GNU General Public License v2.0 or laterUpdated -
Updated
-
Avnet IoTConnect Demo on STM32 Boards ST - B-L475E-IOT01A (DISCO_L475VG_IOT01A) / B-L4S5I-IOT01A
Updated -
This lab will focus on applying device tree modifications to a 2021.1 Xilinx Yocto image created with the Xilinx Yocto Manifest.
Updated -
This lab will focus on applying U-Boot modifications to a 2021.1 Xilinx Yocto image created with the Xilinx Yocto Manifest.
Updated -
-
This lab demos the process of adding applications to a Xilinx Yocto Image.
Updated -
Scripted build examples for generating custom ZCU106 Vitis Platforms with Overlay Support, including DPU, SOFTMAX, VVAS HLS Accelerators, etc...)
Updated -
Simple project to allow developing accelerated applications on Ultra96v2 using Vitis Acceleration and PetaLinux.
Updated -
The example design can be used as a reference of how to properly instantiate the Video TPG in a block design and configure a Linux build to generate (and display) test patterns using GStreamer. Four test pattern generator configurations are provided:
(1) Free Running mode (2) Free Running mode with Colorspace Conversion and Scaling using the Video Processing Subsystem IP (3) Rate Controlled mode (4) Rate Controlled mode with Colorspace Conversion and Scaling using the Video Processing Subsystem IP
Updated